kwb 248020 HSS-Co Twist Drill Bit 2mm 49mm M35 DIN 338 Cobalt 5%

MPN
248020
Brand
KWB
EAN-13
4009312480209
Order Code
04-8043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The kwb 248020 is an HSS-Co twist drill bit, ideal for precise drilling in metal due to its durable M35 construction. With a total length of 49 mm and a diameter of 2 mm, it features a cylinder shank for secure fitting. Suitable for machining tasks in steel or sheet metal, it is a reliable choice for professional use.
Type Twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 1g

Reviews

Be the first to submit a review

Trustpilot