kwb 247302 flat chisel 250mm SDS-Plus durable & vibration optimised

MPN
247302
Brand
KWB
EAN-13
4009312473027
Order Code
04-8039
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 247302 flat chisel is 250 mm in length, featuring an SDS-Plus shank for secure and efficient use in power tools. Manufactured by kwb, this durable chisel is designed for precise chiselling tasks on masonry and concrete. Ideal for demolition and renovation projects, it can be used to remove tiles, create grooves, and break through tougher materials.
Type Flat Chisel
Size 250mm
Material Steel
Material Suitability Concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot