kwb 247190 chisel set 3-piece SDS Plus 250mm for stone Concrete

MPN
247190
Brand
KWB
EAN-13
4009312471900
Order Code
04-8036
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 247190 chisel set includes three chisels with a total length of 250 mm, designed for SDS-Plus hammer drills. This robust set is ideal for chiselling and breaking through concrete, stone, and masonry. Its durable design makes it suitable for both professional and DIY use in construction and renovation projects.
Type Chisel set
Number of Pieces 3
Material Steel
Material Suitability Concrete
Tool Holder SDS-Plus
Total Length 250mm

Reviews

Be the first to submit a review

Trustpilot