kwb 244655 Hammer Drill Bit 25mm x 450mm SDS-Plus steel PGM certified

MPN
244655
Brand
KWB
EAN-13
4009312446557
Order Code
04-8034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £33.73 £28.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 244655 Hammer drill bit, made from 40Cr steel, has a diameter of 25 mm and a total length of 450 mm. It features an SDS-Plus shank for improved stability and efficient power transfer. Ideal for drilling into stone, masonry, and brickwork, this durable drill bit is perfect for construction and renovation tasks.
Type Hammer drill bit
Diameter 25mm
Length 400mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 784g

Reviews

Be the first to submit a review

Trustpilot