kwb 244650 Hammer Drill Bit 20mm 450mm sds-plus steel vibration optimised

MPN
244650
Brand
KWB
EAN-13
4009312446502
Order Code
04-8033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £25.81 £21.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 244650 hammer drill bit is crafted from 40Cr steel and measures 20 mm in diameter with a total length of 450 mm. Featuring an SDS-Plus shank, it is ideal for drilling into stone, masonry, and brickwork. This durable drill bit is perfect for heavy-duty applications in construction and renovation projects.
Type Hammer drill bit
Diameter 20mm
Length 400mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 497g

Reviews

Be the first to submit a review

Trustpilot