Christmas Opening Hours and Delivery Dates here

kwb 244640 Hammer Drill Bit 460mm SDS-plus self-centring tip

Order Code:

04-8030

Brand: KWB MPN: 244640 EAN-13: 4009312446403
Qty Unit Price (Ex VAT)
1+ £10.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The kwb 244640 Hammer drill bit is crafted from durable 40Cr steel and features a total length of 460 mm with a 10 mm diameter. Designed for use with SDS-Plus drills, it is ideal for drilling into brickwork, masonry, and stone. Suitable for both professional and DIY applications, this drill bit ensures efficient and reliable performance.
Type Hammer drill bit
Diameter 10mm
Overall Length 460mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Working Length 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot