kwb 242695 Hammer Drill Bit 6.5mm SDS-Plus 260mm PGM certified

MPN
242695
Brand
KWB
EAN-13
4009312426955
Order Code
04-8026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.20
10+ £5.79
50+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 242695 Hammer drill bit, made from durable 40Cr steel, features a 6.5 mm diameter and a total length of 260 mm. Designed with an SDS-Plus shank, this drill bit is ideal for precise and efficient drilling in stone, masonry, and brickwork. Typical applications include construction, renovation, and other projects requiring reliable performance in hard materials.
Type Hammer drill bit
Diameter 6.5mm
Length 200mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 66g

Reviews

Be the first to submit a review

Trustpilot