kwb 242148 Hammer Drill Bit 18mm SDS-plus high-temp soldered spiral

MPN
242148
Brand
KWB
EAN-13
4009312421486
Order Code
04-8023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £16.85 £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 242148 hammer drill bit features an 18 mm diameter and a total length of 210 mm, designed for tough drilling tasks. It is suitable for use with SDS-Plus drills and is ideal for masonry, stone, and brickwork applications. This robust bit is sold as a single piece and is perfect for both professional and DIY projects.
Type Hammer drill bit
Diameter 18mm
Length 150mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 191g

Reviews

Be the first to submit a review

Trustpilot