kwb 242144 Hammer Drill Bit 14mm × 210mm SDS-Plus PGM certified

MPN
242144
Brand
KWB
EAN-13
4009312421448
Order Code
04-8021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £7.74 £6.58
10+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 242144 is a hammer drill bit made of 40Cr steel, measuring 14 mm in diameter and 210 mm in total length. It features an SDS-Plus shank for secure attachment and efficient drilling. Ideal for stone, masonry, and brickwork applications, this durable drill bit supports precision work.
Type Hammer drill bit
Diameter 14mm
Length 150mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 129g

Reviews

Be the first to submit a review

Trustpilot