kwb 242140 Hammer Drill Bit 10mm SDS-Plus 210mm certified by PGM

MPN
242140
Brand
KWB
EAN-13
4009312421400
Order Code
04-8019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £5.47 £4.65
10+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 242140 hammer drill bit is made of 40Cr steel and features a 10 mm diameter with a total length of 210 mm. It is designed for use with SDS-Plus drills and is ideal for stone, masonry, and brickwork applications. This high-quality drill bit is perfect for tasks requiring precision and durability in tough materials.
Type Hammer drill bit
Diameter 10mm
Length 150mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 90g

Reviews

Be the first to submit a review

Trustpilot