kwb 242138 Hammer Drill Bit 8mm SDS-Plus 210mm length PGM certified

MPN
242138
Brand
KWB
EAN-13
4009312421387
Order Code
04-8018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.12 £3.50
10+ £3.31
50+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 242138 hammer drill bit features 40Cr steel construction, an 8 mm diameter, and a total length of 210 mm, designed for use with SDS-Plus systems. It's ideal for masonry, stone, and brickwork drilling applications. This drill bit is suitable for both professional and DIY projects, offering durability and efficiency.
Type Hammer drill bit
Diameter 8mm
Length 150mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 60g

Reviews

Be the first to submit a review

Trustpilot