kwb 242136 Hammer Drill Bit 6mm SDS-Plus 210mm 40Cr steel PGM certified

Order Code:

04-8017

Brand: KWB MPN: 242136 EAN-13: 4009312421363
  • Country of Origin: China
  • View All

Discontinued


kwb manufactures the 242136 hammer drill bit, featuring 40Cr steel construction with a 6 mm diameter and a total length of 210 mm. This SDS-Plus stone drill bit is designed for durability and efficiency in drilling tasks. It is ideal for use on masonry, brickwork, and stone surfaces.
Type Hammer drill bit
Diameter 6mm
Overall Length 210mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Working Length 150mm

Trustpilot