kwb 241635 Hammer Drill Bit 5mm 40Cr steel 160mm SDS-Plus PGM certified

MPN
241635
Brand
KWB
EAN-13
4009312416352
Order Code
04-8012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The kwb 241635 hammer drill bit is made from 40Cr steel with a total length of 160 mm, featuring a 5 mm tip size and an SDS-Plus shank. Designed for drilling into stone, masonry, and brickwork, it is ideal for high-performance applications with hammer drills. This durable bit offers reliable precision and efficiency for challenging drilling tasks.
Type Hammer drill bit
Diameter 5mm
Length 100mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 44g

Reviews

Be the first to submit a review

Trustpilot