kwb 240400 Hammer Drill Bit set SDS-Plus 4-piece 5-10mm

MPN
240400
Brand
KWB
EAN-13
4009312404007
Order Code
04-8008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 240400 hammer drill bit set includes four pieces, sized 5 mm, 6 mm, 8 mm, and 10 mm, and is made from robust 40Cr steel. Designed for SDS-Plus drills, these masonry drill bits are ideal for use on stone, brickwork, and other hard materials. The total length of each bit is 110 mm, providing precision and durability for demanding drilling tasks.
Type Hammer drill bit
Number of Pieces 4
Length 110mm
Material 40Cr steel
Maximum Size 10mm
Tool Holder SDS-Plus
Total Length 110mm
Weight 204g
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot