kwb 175380 Drill Bit hollow Carbide tipped SDS Plus masonry use

MPN
175380
Brand
KWB
EAN-13
4009311753809
Order Code
04-7920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.10 £23.72
10+ £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 175380 drill bit, manufactured by kwb, has a diameter of 82 mm and is a single piece unit. This robust drill attachment is suitable for precise, large-diameter drilling tasks on wood and similar materials. Ideal for both professional and DIY projects, ensuring efficiency and accuracy in creating clean, smooth holes.
Type Drill bit
Diameter 82mm
Material Carbide metal
Length 70mm
Tool Holder SDS-Plus
Weight 912g
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot