kwb 124001 titanium Bit set PH1 steel 2 pcs torsion zone 1/4" shaft

MPN
124001
Brand
KWB
EAN-13
4009311240019
Order Code
04-7859
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 124001 Bit Set contains two high-quality Phillips bits made of durable steel. This set is designed for precise screwdriving tasks, ideal for both professional and DIY applications. It ensures reliable performance when working with Phillips screws, making it a versatile addition to any toolkit.
Type Bit set
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PH 1

Reviews

Be the first to submit a review

Trustpilot