kwb 122101 Star Bit PZ 1 steel 2 pc torsion zone for hard jobs

MPN
122101
Brand
KWB
EAN-13
4009311221018
Order Code
04-7853
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The kwb 122101 Star bit set includes two steel star bits designed for precision driving tasks. These PZ 1 Philips bits are ideal for use with power drills and screwdrivers in construction and DIY projects. Manufactured by kwb, they offer durability and reliable performance for fasteners requiring star bit heads.
Type Star bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PZ 1

Trustpilot