kwb 121360 Hex Bit T20 Steel Satin 1/4" Shaft Industrial Grade

MPN
121360
Brand
KWB
EAN-13
4009311213600
Order Code
04-7852
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Manufactured by kwb, the 121360 Hex bit T20 is a high-quality steel tool. It is designed for precision tasks requiring Torx bits and is ideal for use in both DIY and professional projects. Suitable for various fastening applications, it provides durability and reliability in a range of settings.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 50mm
Material Steel
Size T 20

Reviews

Be the first to submit a review

Trustpilot