kwb 121340 Hex Bit T 40 steel 3 pc 1/4" E 6.3 shaft satin finish

MPN
121340
Brand
KWB
EAN-13
4009311213402
Order Code
04-7849
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.82
10+ £7.33
50+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 121340 Hex bit set includes three T40 Torx bits made of durable steel. These bits are ideal for precise fastening tasks and are commonly used in automotive or furniture assembly. Designed by kwb, they ensure reliability and a secure fit for various Torx screw applications.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 50mm
Material Steel
Size T 40

Reviews

Be the first to submit a review

Trustpilot