kwb 121260 Hex Bit T20 Steel 1pc 1/4" C6.3 shaft Satin finish

MPN
121260
Brand
KWB
EAN-13
4009311212603
Order Code
04-7844
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The kwb 121260 Hex bit is a steel Torx bit size T20, designed for precision and durability. Manufactured by kwb, this bit ensures reliable performance in various fastening applications. It is ideal for use in mechanical and electrical assembly tasks.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size T 20

Trustpilot