kwb 121240 Hex Bit T 40 steel 3 pcs 1/4" C 6.3 shaft satin finish

MPN
121240
Brand
KWB
EAN-13
4009311212405
Order Code
04-7842
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 121240 Hex bit T40 set includes three steel Torx bits, designed for high durability and precision. Ideal for automotive and machinery applications, these bits provide reliable performance in fastening or removing T40-type screws. Suitable for both professional and DIY projects, they ensure a secure fit and effective torque transfer.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size T 40

Reviews

Be the first to submit a review

Trustpilot