kwb 121206 Hex Bit 3 pcs TQ60 steel 1/4" C6.3 shaft satin finish

MPN
121206
Brand
KWB
EAN-13
4009311212061
Order Code
04-7841
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.72
50+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by kwb, the 121206 Hex bit set includes three T6 Torx bits made of durable steel. These bits are designed for precision applications and are ideal for use with screws and fasteners requiring a T6 Torx head. Suitable for both professional and DIY projects, they provide reliable performance and long-lasting use.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size T 6

Reviews

Be the first to submit a review

Trustpilot