kwb 121022 steel Philips Bit set 10 pcs mega grip ribs prevent slipping

MPN
121022
Brand
KWB
EAN-13
4009311210227
Order Code
04-7840
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.88
10+ £6.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 121022 Philips bit, made from steel, is ideal for precision screwdriving tasks. Featuring a PH 2 design, these bits ensure a secure fit in standard screws. This set of 10 is perfect for both professional and DIY use.
Type Philips bit
Downforce 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PH 2

Reviews

Be the first to submit a review

Trustpilot