kwb 121013 Philips Bit PH 3 steel Mega Grip satin finish 1pc

MPN
121013
Brand
KWB
EAN-13
4009311210135
Order Code
04-7839
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 121013 Philips bit is a steel bit designed for driving PH3 Phillips screws. Manufactured by kwb, it offers durability and effectiveness in various applications. Ideal for use in construction and maintenance work, it provides reliable performance in both professional and DIY projects.
Type Philips bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PH 3

Reviews

Be the first to submit a review

Trustpilot