kwb 120220 Hex Bit 5 pcs CV steel simple screwdriving jobs 1/4" shaft

MPN
120220
Brand
KWB
EAN-13
4009311202208
Order Code
04-7831
Country of Origin
China
View Full Product Range (16)

Discontinued


The kwb 120220 Hex bit set, manufactured from durable chromium-vanadium steel, includes 5 pieces designed for precision and longevity. Ideal for fastening and loosening hex screws, these bits are perfect for professional or DIY applications in home improvement and mechanical projects. Renowned for its reliability, this set is a staple in any toolkit.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Chromium-vanadium steel

Trustpilot