kwb 120192 Philips Bit set 25 PZ2 Bits S2 steel tough long-lasting

MPN
120192
Brand
KWB
EAN-13
4009311201928
Order Code
04-7830
Country of Origin
China
View Full Product Range (8)

Discontinued


The kwb 120192 Philips bit set includes 25 high-quality PZ 2 steel bits, designed for precision and durability. Manufactured by kwb, these bits are ideal for professional and DIY screwdriving tasks. They are perfect for use in woodworking, carpentry, and construction applications.
Type Philips bit
Downforce 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PZ 2

Trustpilot