kwb 11620 SAFETY-FIXX cable detector locates up to 38mm depth Wood/metal

MPN
11620
Brand
KWB
EAN-13
4009310116209
Order Code
04-7818
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 11620 cable detector can locate depths up to 38 mm. It is suitable for detecting wood, ferrous metal, and live wires. Typical applications include cable detection in construction and renovation projects.
Type Cable Locator
Manufacturers Warranty 1 Year
Accuracy (+/-) 3mm
Dimensions (L x W) 155 mm x 65 mm
Insulation Test Voltage CAT IV
Length 155mm
Locating depth (max.) 38mm
Locating depth (wood) 18mm
Width 65mm

Reviews

Be the first to submit a review

Trustpilot