kwb 105000 screwdriver Bits 5 pcs chromium-vanadium 1/4" Hex shaft

MPN
105000
Brand
KWB
EAN-13
4009311050007
Order Code
04-7786
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 105000 Bits set includes 5 pieces with sizes 7 mm, 8 mm, 10 mm, and 13 mm, each designed for a 1/4" (6.3 mm) drive screwdriver. Manufactured by kwb, these bits are essential for precise and efficient fastening in various DIY and professional applications. Ideal for use in mechanical and assembly tasks, this set offers reliable performance and compatibility with standard screwdrivers.
Type Bits
Drive 1/4" (6.3 mm)
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot