kwb 102713 Bit Hex socket Cr-V steel S2 13mm 50mm length magnetic

MPN
102713
Brand
KWB
EAN-13
4009311027139
Order Code
04-7782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The kwb 102713 is a 13 mm, 1-piece hex socket wrench bit designed for durability and precision. Manufactured by kwb, it is used primarily for loosening or tightening hexagonal bolts and nuts. It is suitable for both professional and home use, offering reliability in various mechanical applications.
Type Bits
Drive Size Hex
Length 50mm
Material Chromium-vanadium steel
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot