kwb 102712 Bits 12mm Hex socket chrome-vanadium steel magnetic

MPN
102712
Brand
KWB
EAN-13
4009311027122
Order Code
04-7781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £4.78 £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufacturer kwb offers the 102712 socket wrench bit, featuring a 12 mm size in a hexagonal 1-piece design. This tool is ideal for use with compatible socket wrench systems, providing reliable performance for various fastening tasks. It is commonly used in automotive and machinery maintenance for tightening and loosening hexagonal bolts and screws.
Type Bits
Drive Size Hex
Length 50mm
Material Chromium-vanadium steel
Spanner size 12mm

Reviews

Be the first to submit a review

Trustpilot