kwb 102708 Hex socket Bit 8mm chromium-vanadium steel 50mm magnetic

MPN
102708
Brand
KWB
EAN-13
4009311027085
Order Code
04-7778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £4.49 £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The kwb 102708 is an 8 mm hex socket wrench bit designed for versatile screwing applications. Manufactured as a 1-piece tool bit, it is known for its durability and precision in fitting hex screws. Ideal for both professional and DIY projects, this bit is suited for use with compatible screwdriver handles or power tools.
Type Bits
Drive Size Hex
Length 50mm
Material Chromium-vanadium steel
Spanner size 8mm

Reviews

Be the first to submit a review

Trustpilot