kwb 102707 Bit 7mm Hex Socket S2 Steel 50mm Magnetic 1/4" Drive

MPN
102707
Brand
KWB
EAN-13
4009311027078
Order Code
04-7777
Country of Origin
China
View Full Product Range (25)

Discontinued


The kwb 102707 is a 7 mm, 1-piece hex socket wrench bit designed for precise and efficient fastening tasks. Manufactured by kwb, this durable tool is ideal for both professional and DIY applications. It facilitates the easy tightening and loosening of nuts and bolts with a compatible screwdriver or wrench.
Type Bits
Drive Size Hex
Length 50mm
Material Chromium-vanadium steel
Spanner size 7mm

Trustpilot