Kwb 063550 Tape Measure Fibreglass Length: 50M

MPN
063550
Brand
KWB
EAN-13
4009310635502
Order Code
16-6772
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 24/09/2026

Kwb 063550 is a robust tape measure featuring a fibreglass tape with a length of 50 metres, identified by the keyword 2731793. Designed for precision and durability, this tape measure offers high tensile strength and flexibility, characteristics suitable for various engineering and construction applications. The fibreglass material ensures resistance to stretching and environmental conditions, providing reliable measurements essential for tasks such as site surveys, layout work for large constructions, and civil engineering projects. Its design facilitates efficient measuring in areas where metallic tapes may be inadequate due to magnetic fields or need for electrical insulation. This tool is vital in environments demanding precise, long-distance measurements without forfeiting durability or accuracy.
Type Tape measure
Material Fibreglass
Max. reading range 50m
Product Type Tape measure

Reviews

Be the first to submit a review

Trustpilot