kwb 050700 Concrete Twist Drill Bit 10mm x 140mm Hex CrMo steel

MPN
050700
Brand
KWB
EAN-13
4009310507007
Order Code
04-7709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 050700 is a chromium molybdenum steel concrete twist drill bit with a diameter of 10 mm and a total length of 140 mm. It features a hex shank and is ideal for drilling into masonry, stone, and brickwork surfaces. This high-quality drill bit is designed for precision and durability in demanding construction tasks.
Type Concrete twist drill bit
Diameter 7.7mm
Length 80mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Hex
Weight 66g

Reviews

Be the first to submit a review

Trustpilot