kwb 050670 Concrete Twist Drill Bit 7mm Hex 120mm 1pc

MPN
050670
Brand
KWB
EAN-13
4009310506703
Order Code
04-7707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb Chromium molybdenum steel Concrete twist drill bit is 7 mm in diameter and 120 mm in total length, designed for precise and efficient drilling. Featuring a hexagonal shank, it's suitable for use in stone, masonry, and brickwork applications. Ideal for professional and DIY projects, this durable drill bit ensures optimal performance and reliability.
Type Concrete twist drill bit
Diameter 5.6mm
Length 60mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Hex
Weight 34g

Reviews

Be the first to submit a review

Trustpilot