kwb 044655 Concrete Twist Drill Bit 5.5mm x 85mm Cylinder shank

MPN
044655
Brand
KWB
EAN-13
4009310446559
Order Code
04-7690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The kwb 044655 is a chromium molybdenum steel concrete twist drill bit with a diameter of 5.5 mm and a total length of 85 mm. It features a cylinder shank and is designed for use in masonry, stone, and brickwork applications. Ideal for precise drilling in concrete surfaces, this robust tool ensures durability and efficiency.
Type Concrete twist drill bit
Diameter 5.1mm
Length 50mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 19g

Reviews

Be the first to submit a review

Trustpilot