kwb 044568 Concrete Twist Drill Bit set 3pc 5 6 8mm for stone

MPN
044568
Brand
KWB
EAN-13
4009310445682
Order Code
04-7686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 044568 is a 3-piece concrete twist drill bit set made of chromium molybdenum steel, featuring 5 mm, 6 mm, and 8 mm drill bits with a cylinder shank. It is designed for drilling into concrete, stone, and brickwork, making it ideal for masonry applications. This durable set is manufactured by kwb.
Type Concrete twist drill bit set
Number of Pieces 3
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 68g

Reviews

Be the first to submit a review

Trustpilot