kwb 042530 Bits 30mm 460mm Hex shank durable single piece

MPN
042530
Brand
KWB
EAN-13
4009310425301
Order Code
04-7670
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £62.09 £52.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 042530 Douglas & Irwin bit is a 30 mm wood drill bit with a total length of 460 mm and a hex shank, suitable for precise timber drilling applications. Manufactured by kwb, this high-quality bit is ideal for creating large diameter holes in wood construction projects. Its design makes it perfect for use in demanding woodworking and carpentry tasks.
Type Douglas & Irwin bits
Diameter 30mm
Length 460mm
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot