kwb 041816 Masonry Drill Bit 16mm x 400mm Carbide-tipped impact-resistant

MPN
041816
Brand
KWB
EAN-13
4009310418167
Order Code
04-7666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 041816 masonry pilot drill bit features a 16 mm diameter and a total length of 400 mm, equipped with a cylinder shank. Designed for durability, this tool steel drill bit is ideal for penetrating stone, brickwork, and masonry surfaces. Typical applications include construction and renovation tasks where precise pilot holes are necessary.
Type Masonry pilot drill bit
Diameter 11.7mm
Length 270mm
DIN Standard DIN ISO 5468
Material alloyed
Tool Holder Cylinder shank
Weight 383g

Reviews

Be the first to submit a review

Trustpilot