kwb 032630 Grout rubber trowel 300x55mm with robust Wooden handle

MPN
032630
Brand
KWB
EAN-13
4009310326301
Order Code
04-7658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The kwb grout rubber trowel, measuring 300 mm x 55 mm, is designed for efficient and precise grout application. Manufactured by kwb, this tool is durable and easy to handle. It is ideal for smoothing and spreading grout in tiling projects.
Type Grout rubber trowel
Length 300mm
Dim (L x W) 300 mm x 55 mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot