kwb 028008 Peg dowel pin 8mm self-cutting beech Wood ribbed for glue

MPN
028008
Brand
KWB
EAN-13
4009310280085
Order Code
04-7623
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.739
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 393 availableBack-order availability date - 03/12/2026

The kwb Peg 028008 is an 8 mm drill bit designed for precision work. It features durable construction suitable for use on various materials. This tool is ideal for both professional craftsmen and DIY enthusiasts seeking high-quality drilling performance.
Type Peg
Material Wood
(Ø) 8mm
Dim (Ø x L) 8 mm x 1 m
Length 1m
Outside Ø 8mm

Reviews

Be the first to submit a review

Trustpilot