Küpper 3331 Perfect III Mitre Saw For Mitre Cuts in Wood Plastic Metal

Image Representative of Range

Küpper 3331 Perfect III Mitre Saw For Mitre Cuts in Wood Plastic Metal

MPN
3331
Brand
Küpper
EAN-13
4005568033312
Order Code
12-3517
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 04/12/2026

The Küpper Perfect III 3331 Mitre saw is a precise wood saw ideal for creating accurate angled cuts. Manufactured by Küpper, this hand-held tool is perfect for detailed woodworking projects. Its versatility makes it suitable for both professional and DIY applications.
Type Mitre saw
Length 550mm
Cutting Depth 120mm
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot