Kunzer 800AKRR-V08 V-Klammern Clips 0.8mm LxWxH 14x0.8x15mm

MPN
800AKRR-V08
Brand
Kunzer
EAN-13
4260625444276
Order Code
16-6750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.87 £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kunzer 800AKRR-V08, also known as 3056967, is a clip produced by Kunzer, designed with dimensions of 14 mm in length, 0.8 mm in width, and 15 mm in height. Crafted for efficient fastening applications, this V-Klammern clip is meticulously engineered to ensure robust and reliable connections particularly suitable for precision fastening requirements in automotive and industrial contexts. Manufactured with a thickness of 0.8 mm, the clip provides necessary tension and secure fastening, promoting structural integrity in assembly practices. Such clips are commonly employed in scenarios where consistent performance and durability are paramount, including reinforced sheet metal joins and securing components in mechanical assemblies. The Kunzer 800AKRR-V08 epitomises functionality through its practical design, making it an essential component in fields demanding precise fastening solutions.
Type Clips
Colour Silver
Content 100
Dimensions (L x W x H) 14 x 0.8 x 15 mm
Height 15mm
Length 14mm
Material Stainless steel
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot