Kunzer 800AKRR-S08 S-Klammern Clips 0.8mm 14.5x0.8x15mm

MPN
800AKRR-S08
Brand
Kunzer
EAN-13
4260625444269
Order Code
16-6749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kunzer 800AKRR-S08 is a precision-engineered product featuring dimensions of 14.5 x 0.8 x 15 mm, specifically designed as S-Clips with a material thickness of 0.8 mm. This component, also referred to by its alternate description, 3056973 - Kunzer 800AKRR-S08, is crafted for robust performance in securing and fastening applications. It is particularly suitable for use in automotive, mechanical, and industrial assembly processes where reliable clip integrity under mechanical stress is critical. The design facilitates easy integration into various systems while ensuring consistent functionality across diverse environmental conditions.
Type Clips
Colour Silver
Content 100
Dimensions (L x W x H) 14.5 x 0.8 x 15 mm
Height 15mm
Length 14.5mm
Material Stainless steel
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot