Kunzer 7USBL230 Plug-In Mains PSU 5V 2000mA for Lamps, Phones, Tablets

MPN
7USBL230
Brand
Kunzer
EAN-13
4260625442456
Order Code
09-6764
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Kunzer 7USBL230 is a fixed voltage power supply providing a stable 5 V output at 2000 mA. This mains adapter is ideal for powering low-voltage electronic devices such as toys and gadgets. Its reliable design makes it suitable for everyday household use.
Type Mains PSU (fixed voltage)
Output Current 2A
Input Voltage 240V AC
Max. output current 2000mA
Output USB
Output current (max.) - rounded 2A
Output Voltage 5V

Reviews

Be the first to submit a review

Trustpilot