Kunzer 7PMZ08 Polishing pad 75mm for car polishers

MPN
7PMZ08
Brand
Kunzer
EAN-13
4260625442555
Order Code
16-6726
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kunzer 7PMZ08 is a polishing pad designed for car polishers, measuring 75mm in diameter, and also known by the alternate description 2454696. Engineered with high-quality foam material, it is ideal for polishing and buffing vehicle surfaces, ensuring an even distribution of pressure to achieve a smooth finish without marring the paintwork. Its compact size makes it particularly suitable for accessing tight spaces and detailed contours on automotive surfaces. Common engineering applications for this pad include automotive refinishing processes, surface preparation in vehicle body shops, and restoration work on various painted surfaces. The Kunzer 7PMZ08 is distinguished by its durability and compatibility with a wide range of car polisher models, making it an essential tool for precision detailing.
Type Polishing pad/grinding disc accessories
Content 1
Diameter 75mm
Polishing head Ø 75mm
Tool Holder Hook-and-loop
Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot