Kunzer 7PMZ-W Set of 150 mm car polishers for effective vehicle polishing

MPN
7PMZ-W
Brand
Kunzer
EAN-13
4260174669601
Order Code
16-6727
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kunzer 7PMZ-W, also known as 2248402, is in the form of a set of 150 mm car polishers designed for effective vehicle polishing. Engineered to deliver precise and efficient results, these polishers are equipped with high-performance motors that ensure a consistent and smooth operation, suitable for both professional automotive workshops and detailed car maintenance tasks. The ergonomic design facilitates ease of use, while the adjustable speed settings allow for optimal control over the polishing process to accommodate different vehicle surfaces and requirements. Primarily utilised in the automotive industry, the Kunzer 7PMZ-W polishers are ideal for restoring paintwork to its original finish, removing surface imperfections, and enhancing the overall appearance of vehicle exteriors.
Type Accessories (set)
Content 1
Diameter 150mm
Polishing head Ø 150mm
Tool Holder Hook-and-loop
Weight 0.039kg

Reviews

Be the first to submit a review

Trustpilot