Kunzer 7ODT01 Oil pressure tester 12-part set in case for oil change tasks

Order Code:

16-6724

Brand: Kunzer MPN: 7ODT01 EAN-13: 4260625449035
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £53.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Kunzer 7ODT01, also known as 3400613, is a comprehensive oil pressure tester set designed for precise measurement and diagnostic tasks in oil change operations. This 12-part set, housed in a durable case, includes a range of adapters that ensure compatibility with a wide variety of vehicles, making it suitable for both automotive and mechanical engineering applications. Its precise gauges are built to provide accurate readings, aiding engineers in identifying oil pressure issues that could lead to engine damage if left unchecked. The Kunzer 7ODT01 is an essential tool in any professional workshop, offering reliability and adaptability for detailed oil pressure analysis and maintenance tasks.
Type Oil change kit
Content 1
Display range Dial gauge scale 0 – 10 bar
Weight 1.303kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot