Kunzer 7LRW01 Steering Wheel Balance for Accurate Adjustments, Universal Fit

MPN
7LRW01
Brand
Kunzer
EAN-13
4260625443972
Order Code
09-6746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kunzer 7LRW01 is a specialised automotive tool designed for balancing steering wheels. It features precision engineering to ensure smooth steering and enhance vehicle handling. Typically used in car repair settings, it aids mechanics in maintaining optimal steering performance.
Clamping Range 270 - 350mm
Dimensions (L x W x H) 370 x 84 x 49 mm
Height 49mm
Length 370mm
Max. Length 370mm
Weight 0.2kg
Width 84mm

Reviews

Be the first to submit a review

Trustpilot