Kunzer 7KGA05 Ball Joint Puller Opens Ball Joints, Steering Links, Chassis

MPN
7KGA05
Brand
Kunzer
EAN-13
4260625444764
Order Code
09-6742
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.04
10+ £59.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kunzer 7KGA05 ball joint puller is an essential automotive tool designed for efficient removal of stubborn ball joints. It provides a durable, reliable solution for car repair tasks, ensuring precision and ease during maintenance. Typically, the Kunzer 7KGA05 is used by mechanics for separating ball joints in various vehicle suspension systems.
Type Ball joint puller
Dimensions (L x W x H) 370 x 260 x 80 mm
Height 80mm
Length 370mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot